Werma 20040000

Indicator Light, Permanent Beacon, 12-240VAC/DC, Clear, Base Mount
$ 24.218
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20040000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-19.34%

Descriptions

Descriptions of Werma 20040000 provided by its distributors.

INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, CLEAR, BASE MOUNT
Permanent Beacon Surface Mount Clear |Werma 20040000
Werma Optical 20040000 - 200.400.00
BEACON, MAINTAINED, CLR, 12-240V,
BEACON, STEADY, WHITE, 230VAC/DC;
PERMANENT BEACON BM 12-230VAC/DC
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 66 / Series = 200

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200.400.00