Werma 20020000

Continuous light [Werma] 200 200 00 Continuous light 4049787004142
$ 25.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 20020000.

element14 APAC

Datasheet2 pages23 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+27.27%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 20020000 provided by its distributors.

Continuous light [Werma] 200 200 00 Continuous light 4049787004142
Continuous light, Ø 57 mm, green, 12-230 V AC/DC, BA15d, IP65
INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, GREEN, BASE MOUNT
Beacon, Green, Steady, 7W, 240Vac, Ip65, 57Mm Dia., 66Mm Height Rohs Compliant: Yes |Werma 20020000
WERMA Signaltechnik GmbH + Co. KG - 200 200 00
PERMANENT BEACON BM 12-230VAC/DC
BEACON, MAINTAINED, GRN, 12-240V
BEACON, BASE MOUNT, 12-240V, GRN; Module Lens Colour: Green; Supply Voltage V AC: 240VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 57mm; Product Range: -; IP / NE; Available until stocks are exhausted

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 200 200 00
  • 200.200.00