Werma 200.500.00

Werma 200.500.00 Light Signal Blue Non-stop Secure CAGE CLAMP AC/DC
$ 27.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 200.500.00.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Farnell

Inventory History

3 month trend:
-93.52%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 200.500.00 provided by its distributors.

Werma 200.500.00 Light Signal Blue Non-stop Secure CAGE CLAMP AC/DC
INDICATOR LIGHT, PERMANENT BEACON, 12-240VAC/DC, BLUE, BASE MOUNT
Permanent Beacon Surface Mount Blue |Werma 20050000
WERMA Signaltechnik GmbH + Co. KG 200 - 20050000
Beacon, Matinained, Blu, 12-240V,
PERMANENT BEACON BM 12-230VAC/DC
BEACON, STEADY, BLUE, 230VAC/DC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 230 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Glass Fiber-Reinforced Polypropylene (PP GF) / Multifunction = No / Termination Type = Spring Terminal / Mounting Type = Surface Mount / Protection Rating = IP65 / Base Diameter mm = 57 / Overall Height mm = 66 / Series = 200

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 20050000