Werma 16170070

SOUNDER, 110DBA, MULTIPLE TONE, 3.3KHZ; Available until stocks are exhausted
$ 139.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 16170070.

TME

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+28.38%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 16170070 provided by its distributors.

SOUNDER, 110DBA, MULTIPLE TONE, 3.3KHZ; Available until stocks are exhausted
Sounder, 110Dba, Multiple Tone, 3.3Khz Rohs Compliant: Yes |Werma 16170070
Werma 161.700.70 EvoSIGNAL Midi Sounder 12/24VAC/DC 110dB Multi-tone
EVOSIGNAL, MIDI BEACON, BEACON, SOUNDER, 12-24 VAC / VDC, GREY
Werma , EvoSIGNAL Midi, 10, 12 V, , IP66
Tones = 10 / Sound Level dB = 110 / Operating Voltage = 12 ... 24 VAC/VDC / Current Consumption mA = 175 / Horn / Siren Colour = Grey / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Push-In Terminal / Protection Rating = IP66 / Series = EvoSIGNAL Midi / Width mm = 85 / Height mm = 78 / Depth mm = 85

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 161.700.70