Werma 16170060

Sounder, 110Dba, Multiple Tone, 3.3Khz Rohs Compliant: Yes |Werma 16170060
$ 150.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 16170060.

TME

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.74%

CAD Models

Download Werma 16170060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Werma 16170060 provided by its distributors.

Sounder, 110Dba, Multiple Tone, 3.3Khz Rohs Compliant: Yes |Werma 16170060
Werma 161.700.60 EvoSIGNAL Midi Sounder 115-230VAC 110 dB Grey
Werma , EvoSIGNAL Mini, 2, 115 ¡ú 230 V , , IP66
Tones = 10 / Sound Level dB = 110 / Operating Voltage = 115 ... 230 VAC / Current Consumption mA = 105 / Horn / Siren Colour = Grey / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Push-In Terminal / Protection Rating = IP66 / Series = EvoSIGNAL Midi / Width mm = 85 / Height mm = 78 / Depth mm = 85

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 161.700.60