Werma 16070074

Evosignal, Mini Beacon, Sounder Permanent/pulse, 12 VAC / VDC, Grey
$ 115.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 16070074.

TME

Datasheet14 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-33.33%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 16070074 provided by its distributors.

EVOSIGNAL, MINI BEACON, SOUNDER PERMANENT/PULSE, 12 VAC / VDC, GREY
Mini Sounder Continuous/Pulse Grey |Werma 16070074
Werma Audible EvoSIGNAL - 160.700.74
MINI SOUNDER, CONT/PULSE, 95DB, 12V;
MINI SOUNDER DAUER/PULS 12VAC/DC
Tone Type = Continuous / Tone Type = Pulse / Tones = 2 / Sound Level dB = 95 / Operating Voltage = 12 VAC/VDC / Current Consumption mA = 30 / Horn / Siren Colour = Grey / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Push-In Terminal / Protection Rating = IP66 / Series = EvoSIGNAL Mini / Width mm = 62 / Height mm = 85 / Depth mm = 62

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 160.700.74