Werma 15300060

Audible Alarm, Flexsquare, Buzzer, Siren, Continuous Tone, 115-230VAC, 105DB
$ 201.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 15300060.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.99%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 15300060 provided by its distributors.

AUDIBLE ALARM, FLEXSQUARE, BUZZER, SIREN, CONTINUOUS TONE, 115-230VAC, 105DB
Siren, Continuous, 105Db, 230V Rohs Compliant: Yes |Werma 15300060
Black 8-Tone Siren, 115-230 Vac, 105dB
Werma , 153, , 115 ¡ú 230 v , , IP66
Werma Audible 15300060 - 153.000.60
Tone Type = Continuous / Tones = 1 / Sound Level dB = 105 / Operating Voltage = 115 ... 230 VAC / Current Consumption mA = 150 / Horn / Siren Colour = Black / Housing Material = Glass Fibre-Reinforced Polyamide / Mounting Type = Surface Mount / Mounting Type = Base Mount / Termination Type = Screw Terminal / Protection Rating = IP66 / Series = FlexSquare / Width mm = 85 / Height mm = 72

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 153.000.60