Werma 15300055

Audible Alarm, Flexsquare, Buzzer, Siren, 8 Tone, 24VDC, Black, 105DB
$ 207.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 15300055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.52%

Descriptions

Descriptions of Werma 15300055 provided by its distributors.

AUDIBLE ALARM, FLEXSQUARE, BUZZER, SIREN, 8 TONE, 24VDC, BLACK, 105DB
Siren, 8 Tone, 105Dba, Screw Terminal Rohs Compliant: Yes |Werma 15300055
Werma Signaltechnik 153.000.55 Siren BWM 8 Tone 85mm 24VDC IP66
Werma Audible 15300055 - 153.000.55
Tones = 8 / Horn Type = Multi-Sounder / Sound Level dB = 105 / Operating Voltage = 24 VDC / Current Consumption mA = 120 / Horn / Siren Colour = Black / Housing Material = Glass Fibre-Reinforced Polyamide / Mounting Type = Surface Mount / Mounting Type = Base Mount / Termination Type = Screw Terminal / Protection Rating = IP66 / Series = FlexSquare / Width mm = 85 / Height mm = 72

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 153.000.55