Werma 15030068

INDICATOR UNIT, STEADY, 230V, SCREW; Available until stocks are exhausted
$ 130.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 15030068.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 15030068 provided by its distributors.

INDICATOR UNIT, STEADY, 230V, SCREW; Available until stocks are exhausted
LED LIGHT, BUZZER, CONTINUOUS TONE, 230VAC, PANEL MOUNT, M22, YELLOW, 80DB
WERMA Signaltechnik GmbH + Co. KG 150 - 15030068
BUZZER, CONTINUOUS, W/YLW LED,
LED Buzzer Dimensions ø x H: 49.5 x 74 mm Operating temperature: 20...50 °C Volume: 80 dB Cap: Polycarbonate Case colour: Black Housing: ABS / PC Protection rating: IP65 Service life: up to 50000 h Termination: Screw Terminal Tone type: Buzzer / Continuous Frequency: 2.8 kHz Operating voltage: 230 VAC

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15030068.