Type of Signal = Continuous / Tone Type = Continuous / Sound Level dBA = 80 / Operating Voltage Max. V = 24 / Current Type = DC / Lamp Type = LED / Lens Colour = Yellow / Lens Material = Polycarbonate (PC) / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 50 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 50 / Height mm = 74 / Weight g = 36 / Series = 150