Werma 15010068

LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, red, 230 VAC, 150 100 68
$ 127.275
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 15010068.

element14 APAC

Datasheet1 page19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.00%

CAD Models

Download Werma 15010068 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 15010068 provided by its distributors.

LED buzzer combination, Ø 50 mm, 80 dB, 2800 Hz, red, 230 VAC, 150 100 68
BUZZER LIGHT, LED, 230VAC, RED; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Module Lens Colour: Red; Visual Signal Type: Steady; Tones: Continuous; IP / NEMA Rating: IP65; Sound Level SPL: 80dBA; Lens Diameter: 74mm; Ex
BUZZER LIGHT, LED, 230V, AC, RED; Light Source Type:LED; Current Rating:0.5A; External Diameter:74mm; Length:83.7mm; IP Rating:IP65; Colour:Red; Current Consumption:20mA; External Length / Height:49.5mm; Lens Colour:Red; Operating

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150 100 68
  • 150.100.68
  • 15010068.