Werma 15010067

Buzzer, Buzzer, Continuous/Pulse, 115V AC, 80 dB, Polycarbonate, Black, Surface, Wall Mount
$ 125.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 15010067.

TME

Datasheet4 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-66.67%

CAD Models

Download Werma 15010067 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 15010067 provided by its distributors.

Buzzer, Buzzer, Continuous/Pulse, 115V AC, 80 dB, Polycarbonate, Black, Surface, Wall Mount
LED LIGHT PERMANENT, BUZZER, CONTINUOUS TONE, 115VAC, PANEL MOUNT, RED, 80DB
Led/Buzzer Combination Installation |Werma 15010067
Werma Combination 15010067 - 150.100.67
BEACON/SOUNDER, CONT, STDY, 80DB, 115V;
BUZZER, CONTINUOUS, W/RED LED,
Type of Signal = Continuous / Tone Type = Continuous / Tones = 1 / Sound Level dBA = 80 / Operating Voltage Max. V = 115 / Current Type = AC / Lamp Type = LED / Lens Colour = Red / Lens Material = Polycarbonate (PC) / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Screw Terminal / Mounting Type = Panel Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 50 / Length mm = 74 / Width mm = 50 / Weight g = 40 / Series = 150

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 150.100.67