Werma 14400067

Multi-Tone 114Db Sounder Tone Blk/Grey |Werma 14400067
$ 231.18
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 14400067.

TME

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Introduction Date2023-07-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 14400067 provided by its distributors.

Multi-Tone 114Db Sounder Tone Blk/Grey |Werma 14400067
MULTI-TONE SOUNDER, 32 TONE, 114DB, 115V;
Werma Audible 14400067 - 144.000.67
MULTI-T.SOUNDER BWM 32 TNE 115VAC BK/GY
Tone Type = Multiple Tones / Tones = 32 / Sound Level dB = 114 / Operating Voltage = 115 VAC / Frequency Response Max. Hz = 60 / Current Consumption mA = 55 / Horn / Siren Colour = Black / Grey / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 144 / Width mm = 109 / Height mm = 150 / Depth mm = 113

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 144.000.67