Werma 14200068

Alarm; Audible Signal Device; 115/230VAC; Red; 42 Tones; 120DB
$ 914.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 14200068.

TME

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 14200068 provided by its distributors.

ALARM;AUDIBLE SIGNAL DEVICE;115/230VAC;RED;42 TONES;120DB
Multitone 120Db Siren 42 Tone Red |Werma 14200068
Werma Audible 14200068 - 142.000.68
MULTI-TONE SOUNDER, 42 TONE, 120DB, 230V;
Tone Type = Multiple Tones / Tones = 42 / Sound Level dBA = 120 / Operating Voltage = 115 ... 230 VAC / Frequency Response Min. Hz = 50 / Frequency Response Max. Hz = 60 / Current Consumption mA = 65 / Horn / Siren Colour = Red / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP66 / Series = 142 / Width mm = 168 / Height mm = 168 / Depth mm = 155

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 142 000 68
  • 142.000.68