Werma 14100055

Horns And Sirens, Heavy-duty Multi-tone Sounder, IP66 Protection, Red Housing
$ 460.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 14100055.

TME

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 14100055 provided by its distributors.

HORNS AND SIRENS, HEAVY-DUTY MULTI-TONE SOUNDER, IP66 PROTECTION, RED HOUSING
Multi-Tone Sounder 32 Tone 110Db Red |Werma 14100055
Multi-t.sounder WM 32 tne 9-60VDC RD
Werma Audible 14100055 - 141.000.55
Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 110 / Operating Voltage = 9 ... 60 VDC / Current Consumption mA = 120 / Horn / Siren Colour = Red / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP66 / Series = 141 / Width mm = 165 / Height mm = 136 / Depth mm = 132

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 141.000.55