Werma 14095060

Multi-Tone Sounder, Buzzer, Continuous/Pulse, 115 to 230V AC, 115 dB, Polycarbonate/ABS Blend
$ 152.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 14095060.

TME

Datasheet19 pages2 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+187%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 14095060 provided by its distributors.

Multi-Tone Sounder, Buzzer, Continuous/Pulse, 115 to 230V AC, 115 dB, Polycarbonate/ABS Blend
AUDIBLE ALARM, MULTI-TONE SOUNDER, 32 TONE, 110-240VAC, WHITE, 115DB
Multiple tone siren, 60 Hz, 115 dB, 115-230 VAC, 40 mA, white
Siren Bracket Mount 32 Tone 115Db White |Werma 14095060
Multi-t.sounder WM 32 tne 115-230VAC WH
Werma , 140, 32, 115 ¡ú 230 V, , IP65
Werma Audible 14095060 - 140.950.60
MULTI-TONE SOUNDER, 32 TONE, 115DB, 230V;
Tones = 32 / Horn Type = Multi-Sounder / Sound Level dB = 115 / Operating Voltage = 115 ... 230 VAC / Frequency Response Min. Hz = 440 / Frequency Response Max. kHz = 4 / Current Consumption mA = 40 / Horn / Siren Colour = White / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 140 / Width mm = 100 / Height mm = 109.5

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140 950 60
  • 140.950.60