Werma 14015060

Multi-Tone Sounder, Buzzer, Continuous/Pulse, 115 to 230V AC, 115 dB, Polycarbonate/ABS Blend, Red
$ 146.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 14015060.

TME

Datasheet19 pages2 years ago
Datasheet2 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+216%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 14015060 provided by its distributors.

Multi-Tone Sounder, Buzzer, Continuous/Pulse, 115 to 230V AC, 115 dB, Polycarbonate/ABS Blend, Red
AUDIBLE ALARM, MULTI-TONE SOUNDER, 32 TONE, 110-240VAC, RED, 115DB
Multiple tone siren, 60 Hz, 115 dB, 115-230 VAC, 40 mA, red
Siren Bracket Mount 32 Tone 115Db Red |Werma 14015060
Werma 140.150.60 Sounder 110/230V AC 115dB
MULTI-TONE SOUNDER, 32 TONE, 115DB, 230V;
Tones = 32 / Horn Type = Multi-Sounder / Sound Level dB = 115 / Operating Voltage = 115 ... 230 VAC / Frequency Response Min. Hz = 440 / Frequency Response Max. kHz = 4 / Current Consumption mA = 40 / Horn / Siren Colour = Red / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 140 / Width mm = 100 / Height mm = 109.5

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140 150 60
  • 140.150.60