Werma 14015050

Multi-Tone Sounder, Buzzer, Continuous/Pulse, 9 to 28V DC, 115 dB, Polycarbonate/ABS Blend, Red
$ 97.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 14015050.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+35.54%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 14015050 provided by its distributors.

Multi-Tone Sounder, Buzzer, Continuous/Pulse, 9 to 28V DC, 115 dB, Polycarbonate/ABS Blend, Red
MULTI-TONE SOUNDER, 32 TONE, 115DB, 28V; Available until stocks are exhausted
Multiple tone siren, 115 dB, 9-28 VDC, 120 mA, red, 140 150 50
Multi-t.sounder WM 32 tne 9-28VDC RD
Werma Audible 14015050 - 140.150.50
Werma , 140, 32, 9 ¡ú 28 V, , IP65
Tones = 32 / Horn Type = Multi-Sounder / Sound Level dB = 115 / Operating Voltage = 9 ... 28 VDC / Frequency Response Min. Hz = 440 / Frequency Response Max. kHz = 4 / Current Consumption mA = 120 / Horn / Siren Colour = Red / Housing Material = Polycarbonate / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 140 / Width mm = 100 / Height mm = 109.5

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 140 150 50
  • 140.150.50