Werma 13910068

Multi-Tone 105Db Sounder 32 Tone Grey |Werma 13910068
$ 333.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 13910068.

TME

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 13910068 provided by its distributors.

Multi-Tone 105Db Sounder 32 Tone Grey |Werma 13910068
Werma Audible 13910068 - 139.100.68
MULTI-T.SOUNDER WM 32 TNE 115-230VAC GY
Tone Type = Multiple Tones / Tones = 32 / Sound Level dBA = 105 / Operating Voltage = 115 ... 230 VAC / Current Consumption mA = 20 / Horn / Siren Colour = Grey / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP66 / Series = 139 / Width mm = 136 / Height mm = 108 / Depth mm = 119

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 139.100.68