Werma 12605215

Audio Signal Indicator Unit, 24V, 105Dba Rohs Compliant: Yes |Werma 12605215.
$ 144.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 12605215.

TME

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Werma 12605215 provided by its distributors.

Audio Signal Indicator Unit, 24V, 105Dba Rohs Compliant: Yes |Werma 12605215.
BUZZER MAGNETIC 24V 70MM BRACKET
Werma Audible 12605215 - 126.052.15
MULTI-T.SOUNDER WM 4 TNE 12-24VDC GY
Tone Type = Multiple Tones / Tones = 4 / Sound Level dBA = 105 / Operating Voltage = 12 ... 24 VDC / Current Consumption mA = 80 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP33 / Series = 126 / Width mm = 70 / Height mm = 80 / Depth mm = 77

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 126.052.15
  • 12605215.