Werma 12320055

Siren, Alternating, 105Db, 24V Rohs Compliant: Yes |Werma 12320055
$ 39.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 12320055.

Newark

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 12320055 provided by its distributors.

Siren, Alternating, 105Db, 24V Rohs Compliant: Yes |Werma 12320055
Electr. Siren WM alternating 24VDC BK
Werma Audible 12320055 - 123.200.55
SIREN, ALTERNATING, 105DB, 24V;
SIREN, CONTINUOUS ALTERNATING,
Tone Type = Alternating / Tones = 1 / Horn Type = Electronic / Sound Level dB = 105 / Operating Voltage = 24 VDC / Current Consumption mA = 100 / Horn / Siren Colour = Black / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Cable / Protection Rating = IP54 / Series = 123 / Width mm = 54 / Height mm = 67 / Depth mm = 54

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 123.200.55