Werma 123.100.54

Electr.siren Bracket Mount Alternating |Werma 12310054
$ 37.947
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 123.100.54.

TME

Datasheet19 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-20.20%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 123.100.54 provided by its distributors.

Electr.siren Bracket Mount Alternating |Werma 12310054
WERMA Signaltechnik GmbH + Co. KG 123 - 12310054
ELEKTR. SIREN WM ALTERNATING 12VDC BK
ELECTR. SIREN WM ALTERNATING 12V
SIREN, ALTERNATING, 105DB, 12V;
SIREN, CONTINUOUS ALTERNATING,
Tone Type = Alternating / Tones = 1 / Horn Type = Electronic / Sound Level dB = 105 / Operating Voltage = 12 VDC / Current Consumption mA = 100 / Horn / Siren Colour = Black / Housing Material = ABS / Mounting Type = Surface Mount / Termination Type = Cable / Protection Rating = IP54 / Series = 123 / Width mm = 54 / Height mm = 67 / Depth mm = 54

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12310054