Werma 119.483.28

Electr. Buzzer Bracket Mount Cont./Pulse |Werma 11948328
$ 128.76
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 119.483.28.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 119.483.28 provided by its distributors.

Electr. Buzzer Bracket Mount Cont./Pulse |Werma 11948328
BUZZER, ELECTRIC, WM CONTIN/PULSE 230VAC GY
WERMA Signaltechnik GmbH + Co. KG 119 - 11948328
BUZZER, CONTINUOUS/PULSE, 230VAC,
BUZZER, CONT/PULSE, 90DB, 230V;
Tone Type = Continuous / Tone Type = Pulse / Tones = 2 / Sound Level dBA = 90 / Operating Voltage = 230 VAC / Frequency Response Max. Hz = 50 / Current Consumption mA = 20 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Flat Plug / Protection Rating = IP33 / Series = 119 / Width mm = 43 / Height mm = 49 / Depth mm = 43

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11948328