Werma 11806814

Buzzer, Electric, Em Contin. Tone 12VDC Gy
$ 61.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 11806814.

element14 APAC

Datasheet1 page21 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 11806814 provided by its distributors.

BUZZER, ELECTRIC, EM CONTIN. TONE 12VDC GY
BUZZER, INSTALLATION, CONT TONE; Tones: Continuous; Sound Level SPL: 90dB; IP / NEMA Rating: IP30; Product Range: -; Current Consumption: 20mA; External Depth: 48mm; Operating Temperature Min: -20°C; Operating Temperature Max: +
Tone Type = Continuous / Drive Type = Internal / Sound Level dBA = 90 / Operating Voltage = 12 VDC / Current Consumption mA = 20 / Signal Generator Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Termination Type = Flat Plug / Protection Rating = IP30 / Width mm = 43 / Height mm = 49 / Depth mm = 43 / Series = 118

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 118.068.14