Werma 118.483.15

Electr. Buzzer Bracket Mount Cont. Tone |Werma 11848315
$ 92.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 118.483.15.

element14 APAC

Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 118.483.15 provided by its distributors.

Electr. Buzzer Bracket Mount Cont. Tone |Werma 11848315
BUZZER, ELECTRIC, WM CONTIN. TONE 24VAC/DC
WERMA Signaltechnik GmbH + Co. KG 118 - 11848315
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 90 / Operating Voltage = 24 VAC/VDC / Frequency Response Max. Hz = 50 / Current Consumption mA = 20 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Flat Plug / Protection Rating = IP33 / Series = 118 / Width mm = 70 / Height mm = 80 / Depth mm = 77

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11848315