Werma 11406815

Buzzer, 85DB Panel Mount Continuous Internal Piezo Buzzer
$ 59.995
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 11406815.

element14 APAC

Datasheet1 page22 years ago

TME

Descriptions

Descriptions of Werma 11406815 provided by its distributors.

BUZZER, 85DB PANEL MOUNT CONTINUOUS INTERNAL PIEZO BUZZER
BUZZER, INSTALLATION, CONT TONE; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Tones: Continuous; Sound Level SPL: 85dB; IP / NEMA Rating: IP30; Product Range: -; Resonant Frequency: 2.4kHz; Current Consumption: 20mA; Exte
BUZZER, INSTALLATION, CONT TONE; Transducer Function:Buzzer; Current, Input:20mA; Tone Output Type:Continuous; Sound Level SPL:85dB; Distance, Sound Level:1m; Length / Height, External:41.8mm; Series:114; Colour:Black; Current ;RoHS Compliant: Yes

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA