Werma 11100055

Werma Signaltechnik 111.000.55 Continuous Pulse Electronic Buzzer 24VDC 2.8kHz
$ 122.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 11100055.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-51.00%

Supply Chain

Introduction Date2023-07-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 11100055 provided by its distributors.

Werma Signaltechnik 111.000.55 Continuous Pulse Electronic Buzzer 24VDC 2.8kHz
BUZZER;CONTINUOUS TONE;24VDC;BLACK;PANEL MOUNT;M22;80DB
Built-in buzzer, 80 dB, 24 VDC, 25 mA, black
Buzzer Panel Mount Permanent |Werma 11100055
ELECTR. BUZZER EM CONTIN/PULSE 2
BUZZER, CONT/PULSE, 80DB, 24V;
Werma Audible 11100055 - 111.000.55
Tone Type = Pulse / Tone Type = Continuous / Drive Type = Internal / Sound Level dBA = 80 / Operating Voltage = 24 VDC / Current Consumption mA = 25 / Signal Generator Colour = Black / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Protection Rating = IP65 / Width mm = 50 / Height mm = 72 / Depth mm = 50 / Series = 111

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 111 000 55
  • 111.000.55