Werma 11000068

Werma 110.000.68 Sounder: 230V AC 100dB Multi-Tone Siren for Signals
$ 184.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 11000068.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.27%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 11000068 provided by its distributors.

Werma 110.000.68 Sounder: 230V AC 100dB Multi-Tone Siren for Signals
SOUNDER, MULTI TONE, 230VAC; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Tones: Multiple Tones; Sound Level SPL: 100dB; IP / NEMA Rating: IP65; Product Range: -; Resonant Frequency: -; Current Consumption: -; External D
SOUNDER, MULTI TONE, 230VAC; Transducer Function:Sounder; Frequency Response, Lower Limit:1.6kHz; Frequency Response, Upper Limit:3.4kHz; Input Current:40mA; Tone Output Type:8 Tone; Sound Level SPL:100dB; Sound Level Distance:1m;

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 110 000 68
  • 110.000.68