Werma 10901077

Buzzer, Buzzer, Pulse, 115V AC/DC, 80 dB, Polycarbonate/ABS Blend, Black, Surface, Wall Mount
$ 115.075
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 10901077.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Werma 10901077 provided by its distributors.

Buzzer, Buzzer, Pulse, 115V AC/DC, 80 dB, Polycarbonate/ABS Blend, Black, Surface, Wall Mount
AUDIBLE ALARM, ELECTRONIC BUZZER, PULSE TONE, 115VAC/DC, BLACK, PANEL MOUNT, M22
Tone Type = Pulse / Drive Type = Internal / Sound Level dB = 80 / Frequency Response Max. Hz = 60 / Operating Voltage = 115 VAC/VDC / Current Consumption mA = 25 / Signal Generator Colour = Black / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Protection Rating = IP65 / Width mm = 52 / Height mm = 59 / Depth mm = 52 / Series = 109

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109.010.77