Werma 10901075

Buzzer, Buzzer, Pulse, 24V AC/DC, 80 dB, Polycarbonate/ABS Blend, Black, Surface, Wall Mount
$ 96.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 10901075.

TME

Datasheet8 pages2 years ago
Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+43.84%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 10901075 provided by its distributors.

Buzzer, Buzzer, Pulse, 24V AC/DC, 80 dB, Polycarbonate/ABS Blend, Black, Surface, Wall Mount
AUDIBLE ALARM, ELECTRONIC BUZZER, PULSE TONE, 24VAC/DC, BLACK, PANEL MOUNT, M22
BUZZER, PULSE, 24VAC/DC; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Tones: Pulse; Sound Level SPL: 80dB; IP / NEMA Rating: IP65; Product Range: 109 Series; Resonant Frequency: 2100; Available until stocks are exhausted
Tone Type = Pulse / Drive Type = Internal / Sound Level dBA = 80 / Frequency Response Max. Hz = 50 / Operating Voltage = 24 VAC/VDC / Current Consumption mA = 25 / Signal Generator Colour = Black / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Protection Rating = IP65 / Width mm = 52 / Height mm = 59 / Depth mm = 52 / Series = 109

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109 010 75
  • 109.010.75