Werma 10901068

Audible Alarm, Electronic Buzzer, Pulse Tone, 230VAC, Panel Mount, Black, M22
$ 112.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 10901068.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+200%

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 10901068 provided by its distributors.

AUDIBLE ALARM, ELECTRONIC BUZZER, PULSE TONE, 230VAC, PANEL MOUNT, BLACK, M22
BUZZER, PULSE, 230VAC; Transducer Function:Buzzer; Input Current:25mA; Tone Output Type:Pulse; Sound Level SPL:80dB; Sound Level Distance:1m; External Length / Height:67.2mm; Series:109; Supply Voltage:230V ac
BUZZER, PULSE, 230VAC; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Tones: Pulse; Sound Level SPL: 80dB; IP / NEMA Rating: IP65; Product Range: 109 Series; Resonant Frequency: 2100Hz; Current Consumption: 25mA; External

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109 010 68
  • 109.010.68