Werma 10900075

Buzzer, Buzzer, Continuous/Pulse, 24V AC/DC, 80 dB, Polycarbonate/ABS Blend, Black
$ 100.705
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 10900075.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.95%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 10900075 provided by its distributors.

Buzzer, Buzzer, Continuous/Pulse, 24V AC/DC, 80 dB, Polycarbonate/ABS Blend, Black
AUDIBLE ALARM, ELECTRONIC BUZZER, CONTINUOUS TONE, 24VAC/DC, PANEL MOUNT, M22
Buzzer, Cont, 24Vac/Dc; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Tones:Continuous; Sound Pressure Level (Spl):80Db; Ip/Nema Rating:Ip65; Product Range:-; Resonant Frequency:2.1Khz; Current Consumption:25Ma Rohs Compliant: Yes |Werma 10900075

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109 000 75
  • 109.000.75
  • 4336707