Werma 10900068

Audible Alarm, Electronic Buzzer, Continuous Tone, 230VAC, Panel Mount, M22, 80DB
$ 112.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 10900068.

TME

Datasheet8 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+110%

Supply Chain

Introduction Date2023-07-21

Descriptions

Descriptions of Werma 10900068 provided by its distributors.

AUDIBLE ALARM, ELECTRONIC BUZZER, CONTINUOUS TONE, 230VAC, PANEL MOUNT, M22,80DB
BUZZER, CONT, 230VAC; Transducer Function:Buzzer; Input Current:25mA; Tone Output Type:Continuous; Sound Level SPL:80dB; Sound Level Distance:1m; External Length / Height:67.2mm; Series:109; Supply Voltage:230V ac
BUZZER, CONT, 230VAC; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Tones: Continuous; Sound Level SPL: 80dB; IP / NEMA Rating: IP65; Product Range: -; Resonant Frequency: 2100Hz; External Depth: 52mm; SVHC: No SVHC (15-Ja
Tone Type = Continuous / Drive Type = Internal / Sound Level dBA = 80 / Frequency Response Max. Hz = 50 / Operating Voltage = 230 VAC / Current Consumption mA = 25 / Signal Generator Colour = Black / Housing Material = Polycarbonate / Housing Material = ABS / Termination Type = Screw Terminal / Protection Rating = IP65 / Width mm = 52 / Height mm = 59 / Depth mm = 52 / Series = 109

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 109 000 68
  • 109.000.68