Tone Type = Pulse / Drive Type = Internal / Sound Level dB = 80 / Operating Voltage = 12 VAC/VDC / Operating Voltage = 24 VAC/VDC / Current Consumption mA = 8 / Signal Generator Colour = Black / Housing Material = Glass Filled Polyamide / Termination Type = Screw Terminal / Protection Rating = IP65 / Width mm = 28 / Height mm = 61 / Depth mm = 28 / Series = 107