Tone Type = Pulse / Drive Type = Internal / Sound Level dB = 80 / Frequency Response Max. Hz = 50 / Operating Voltage = 115 ... 230 VAC / Current Consumption mA = 12 / Signal Generator Colour = Black / Housing Material = Glass Filled Polyamide / Termination Type = Screw Terminal / Protection Rating = IP65 / Width mm = 28 / Height mm = 61 / Depth mm = 28 / Series = 107