Wera 05104650001

Countersink bit kit, 8 pieces, M3-M10, 1/4" bit, steel, DIN 355-C/DIN 3126, 05104650001
$ 101.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05104650001.

Burklin Elektronik

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.65%

Descriptions

Descriptions of Wera 05104650001 provided by its distributors.

Countersink bit kit, 8 pieces, M3-M10, 1/4" bit, steel, DIN 355-C/DIN 3126, 05104650001
Wera 05104650001 846/8 3-Flute Countersink Bits Set
Drill Bit Min. mm = 6.3 / Drill Bit Max. mm = 20.5 / Drill Bit Type = HSS Drill Set / Drill Bit Contents = Screwdriver / Drill Bit Contents = Bit Holder / Drill Bit Contents = HSS Drill Bits / Drill Bit Material = HSS / Pieces pcs = 8

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN