Wera 05073677001

Screwdriver kit, different sizes, Phillips/slotted/hexagon/TORX Plus/Microstix, 05073677001
$ 101.724
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05073677001.

Burklin Elektronik

Datasheet1 page5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+55.03%

Descriptions

Descriptions of Wera 05073677001 provided by its distributors.

Screwdriver kit, different sizes, Phillips/slotted/hexagon/TORX Plus/Microstix, 05073677001
Kraftform Micro 12 Electronics 1 Screwdriver Set For Electronic Applications
Wera 05073677001 Kraftform Micro 12 Electronics 1 Set 12pc
Pieces pcs = 12 / Screwdriver Type = Phillips / Screwdriver Type = Security Torx / Screwdriver Type = Torx Plus / Screwdriver Type = Slotted / Screwdriver Type = Hex / Screwdriver Type = Y-Type / Screwdriver Set Content = 3x Phillips Screwdrivers / Screwdriver Set Content = 2x Security Torx Screwdrivers / Screwdriver Set Content = 1x Torx Plus Screwdriver / Screwdriver Set Content = 2x Slotted Screwdrivers / Screwdriver Set Content = 2x Hex Screwdrivers / Screwdriver Set Content = 1x Y-Type Screwdriver / Screwdriver Set Content = 1x Lifting Fork / Screwdriver Head Size = PH000 / Screwdriver Head Size = PH00 / Screwdriver Head Size = PH0 / Screwdriver Head Size = 1IP / Screwdriver Head Size = T8 / Screwdriver Head Size = T10 / Screwdriver Head Size = SL1.5 / Screwdriver Head Size = SL2.5 / Screwdriver Head Size = 2.5 mm / Screwdriver Head Size = 3 mm / Screwdriver Head Size = Y000 / Screwdriver Set Blade Length = 40 mm Y-Type / Screwdriver Set Blade Length = 40 mm Slotted / Screwdriver Handle = Ergonomic / Series = Kraftform Micro

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN