Wera 05073675001

Kraftform Micro 12 Universal, 1 Screwdriver Set for Electronic Applications, 12pcs
$ 59.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05073675001.

Burklin Elektronik

Datasheet1 page5 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.56%

Descriptions

Descriptions of Wera 05073675001 provided by its distributors.

Kraftform Micro 12 Universal, 1 Screwdriver Set for Electronic Applications, 12pcs
Screwdriver kit, PH0, PH00, T5, T6, 1.5 mm, 1.8 mm, 2 mm, 2.5 mm, 3 mm, 0.9 mm, 1.5 mm, Phillips/Pozidriv/slotted/TORX, 05073675001
Screwdriver Set, 12Pc; Kit Contents:12 Pieces Of Phillips, Slotted, Hex Screwdrivers; Product Range:Kraftform Micro Series Rohs Compliant: Yes |Wera 05073675001
Pieces pcs = 12 / Screwdriver Type = Phillips / Screwdriver Type = Torx / Screwdriver Type = Slotted / Screwdriver Type = Hex / Screwdriver Set Content = 5x Slotted Screwdrivers / Screwdriver Set Content = 2x Phillips Screwdrivers / Screwdriver Set Content = 2x Torx Screwdrivers / Screwdriver Set Content = 3x Hex Screwdrivers / Screwdriver Head Size = PH00 / Screwdriver Head Size = PH0 / Screwdriver Head Size = T5 / Screwdriver Head Size = T6 / Screwdriver Head Size = SL1.5 / Screwdriver Head Size = SL1.8 / Screwdriver Head Size = SL2 / Screwdriver Head Size = SL2.5 / Screwdriver Head Size = SL3 / Screwdriver Head Size = H0.9 / Screwdriver Head Size = H1.5 / Screwdriver Head Size = H2 / Screwdriver Set Blade Length = 60 mm Phillips / Screwdriver Set Blade Length = 40 mm Torx / Screwdriver Set Blade Length = 40 mm Slotted / Screwdriver Set Blade Length = 60 mm Slotted / Screwdriver Set Blade Length = 80 mm Slotted / Screwdriver Set Blade Length = 40 mm Hex / Screwdriver Set Blade Length = 60 mm Hex / Screwdriver Handle = Ergonomic / Series = Kraftform Micro

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN