Wera 05060135001

867-4 Z TORX 1/4' Hexagon Drive Bit for TORX Screws, TX 25 x 50mm
$ 3.817
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05060135001.

Newark

Datasheet1 page0 years ago

TME

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.99%

Descriptions

Descriptions of Wera 05060135001 provided by its distributors.

867-4 Z TORX 1/4' Hexagon Drive Bit for TORX Screws, TX 25 x 50mm
Wera 8674 Z Series Torx Power Bit for 14 Hex Drive T25 x 2 Long
Screwdriver bit, T25, TORX, BL 50 mm, L 50 mm, 05060135001
Torx Bit, Size T25, 50Mm; Bit Type:Torx; Hex Bit Size:T25; Length:50Mm; Product Range:-; Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Wera 05060135001
867/4 Z TORX Bits, TX 25 x 50 mm
867/4Z BIT TX25/50 EXTRA TOUGH

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05060135001.