Wera 05059297001

62 Series Kraftform Kompakt Bit Holding Screwdriver Set with Interchangeable Blades, 33 Pieces
$ 135.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05059297001.

TME

Datasheet4 pages5 years ago
Datasheet574 pages8 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.16%

Descriptions

Descriptions of Wera 05059297001 provided by its distributors.

62 Series Kraftform Kompakt Bit Holding Screwdriver Set with Interchangeable Blades, 33 Pieces
33 Piece Kraftform Kompakt 62 Screwdriver Bit Set; Kit Contents:Screwdriver Set(Hex, Slotted, Phillips, Torx, Pozi, Spanner, Torx-Set, Tri-Wing); Product Range:- Rohs Compliant: Na |Wera 05059297001
Pieces pcs = 33 / Screwdriver Type = Phillips / Screwdriver Type = Tri-Wing / Screwdriver Type = Security Torx / Screwdriver Type = Security Hex / Screwdriver Type = Slotted / Screwdriver Type = Torq-Set / Screwdriver Type = Spanner / Bit And Screwdriver Set Content = 1x Screwdriver Handle / Bit And Screwdriver Set Content = 3x Phillips Bits / Bit And Screwdriver Set Content = 3x Pozidriv Bits / Bit And Screwdriver Set Content = 8x Security Torx Bits / Bit And Screwdriver Set Content = 6x Hex Plus Bits / Bit And Screwdriver Set Content = 1x Slotted Bit / Bit And Screwdriver Set Content = 3x Torq-Set Bits / Bit And Screwdriver Set Content = 4x Tri-Wing Bits / Bit And Screwdriver Set Content = 4x Spanner Bits / Screwdriver Head Size = PH1 / Screwdriver Head Size = PH2 / Screwdriver Head Size = PH3 / Screwdriver Head Size = PZ1 / Screwdriver Head Size = PZ2 / Screwdriver Head Size = PZ3 / Screwdriver Head Size = T8H / Screwdriver Head Size = T10H / Screwdriver Head Size = T15H / Screwdriver Head Size = T20H / Screwdriver Head Size = T25H / Screwdriver Head Size = T30H / Screwdriver Head Size = T40H / Screwdriver Head Size = T27H / Screwdriver Head Size = H2 / Screwdriver Head Size = H2.5 / Screwdriver Head Size = H3 / Screwdriver Head Size = H4 / Screwdriver Head Size = H5 / Screwdriver Head Size = H6 / Screwdriver Head Size = SL6.5 / Screwdriver Head Size = TS10 / Screwdriver Head Size = TS6 / Screwdriver Head Size = TS8 / Screwdriver Head Size = TW1 / Screwdriver Head Size = TW2 / Screwdriver Head Size = TW3 / Screwdriver Head Size = TW4 / Screwdriver Head Size = SP4 / Screwdriver Head Size = SP6 / Screwdriver Head Size = SP8 / Screwdriver Head Size = SP10 / Hex Head Size Imperial = 1/4" / Screwdriver Handle = Ergonomic / Colour = Black / Green

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 05059297001.