Bit Tip Type = Phillips / Bit Tip Type = Pozidriv / Bit Tip Type = TORX / Bit Tip Type = TORX Tamper Resistant / Bit Tip Type = Hex / Bit Tip Type = Slotted / Bit Head Size = PH1 / Bit Head Size = PH2 / Bit Head Size = PH3 / Bit Head Size = PZ1 / Bit Head Size = PZ3 / Bit Head Size = T10 / Bit Head Size = T15 / Bit Head Size = T20 / Bit Head Size = T25 / Bit Head Size = T30 / Bit Head Size = T40 / Bit Head Size = T10H / Bit Head Size = T15H / Bit Head Size = T20H / Bit Head Size = T25H / Bit Head Size = T30H / Bit Head Size = SL5.5 / Bit Head Size = H3 / Bit Head Size = H4 / Bit Head Size = H5 / Bit Head Size = H6 / Bit Head Size = H8 / Bit Length mm = 25 / Pieces pcs = 30 / Bit Assortment Content = 1x Bit Holder / Bit Assortment Content = 6x Phillips Bits / Bit Assortment Content = 6x Pozidriv Bits / Bit Assortment Content = 6x Torx Bits / Bit Assortment Content = 5x Security Torx Bits / Bit Assortment Content = 1x Slotted Bit / Bit Assortment Content = 5x Hex Bits