Wera 05020013001

Joker Ratcheting Combination Metric Wrench Set with Roll Up Pouch, 11 Pieces
$ 380.973
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05020013001.

Newark

Datasheet1 page0 years ago

element14 APAC

Burklin Elektronik

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.32%

Descriptions

Descriptions of Wera 05020013001 provided by its distributors.

Joker Ratcheting Combination Metric Wrench Set with Roll Up Pouch, 11 Pieces
Spanner, Metric, 11Pc; Kit Contents:11 Pieces Ring Ratchet Spanner; Product Range:- Rohs Compliant: Na |Wera 05020013001
Pieces pcs = 11 / Spanner Product Type = Combination Ratchet / Spanner Head Size Metric = 8 mm / Spanner Head Size Metric = 10 mm / Spanner Head Size Metric = 11 mm / Spanner Head Size Metric = 12 mm / Spanner Head Size Metric = 13 mm / Spanner Head Size Metric = 14 mm / Spanner Head Size Metric = 15 mm / Spanner Head Size Metric = 16 mm / Spanner Head Size Metric = 17 mm / Spanner Head Size Metric = 18 mm / Spanner Head Size Metric = 19 mm / Spanner Material = Stål / Weight kg = 1.93

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN