Wera 05020012001

Joker Series, Imperial 8PCS.IMPERIAL Combination Wrench, Imperial Set, Imperial
$ 252.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05020012001.

Burklin Elektronik

Datasheet3 pages3 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-44.69%

Descriptions

Descriptions of Wera 05020012001 provided by its distributors.

JOKER SERIES, IMPERIAL 8PCS.IMPERIAL COMBINATION WRENCH, IMPERIAL SET, IMPERIAL
Joker Ratcheting Combination SAE Wrench Set with Roll Up Pouch, 8 Pieces
Open-end ratchet wrench kit, 8 pieces with bag, 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4", 30°, 310 mm, 1486 g, Chrome molybdenum steel, 05020012001
8 Piece Joker Combination Wrench Set - Sae - 5/16" ~3/4"; Kit Contents:Wrenches 5/16", 3/8", 7/16", 1/2", 9/16", 5/8", 11/16", 3/4"; Product Range:Joker Series Rohs Compliant: Na |Wera 05020012001
Pieces pcs = 8 / Spanner Product Type = Combination Ratchet / Spanner Head Size Imperial = 5/16" / Spanner Head Size Imperial = 3/8" / Spanner Head Size Imperial = 7/16" / Spanner Head Size Imperial = 1/2" / Spanner Head Size Imperial = 9/16" / Spanner Head Size Imperial = 5/8" / Spanner Head Size Imperial = 11/16" / Spanner Head Size Imperial = 3/4" / Spanner Material = Stål / Weight kg = 1.48

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN