Wera 05008008001

335 Screwdriver for Slotted Screws, No Lasertip (0.5 x 3 x 150mm)
$ 7.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wera 05008008001.

TME

Datasheet7 pages4 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.62%

Descriptions

Descriptions of Wera 05008008001 provided by its distributors.

335 Screwdriver for Slotted Screws, No Lasertip (0.5 x 3 x 150mm)
335 SL ERGO SCREWDRIVER 1/8 IN X 6 IN ERGO DRIVER
335 SCREWDRIVER FOR SLOTTED SCREWS;0.5 X 3 X 150 MM
Tip Size:3Mm; Blade Length:150Mm; Overall Length:231Mm; Product Range:- Rohs Compliant: Na |Wera 05008008001
335 SCREWDRIVER FOR SLOTTED SCRE
WERA 05008008001 Screwdriver, Slotted, 1/8x6 In, Round. More details: Screwdriver, Handle Material Multicomponent, Tip Style Group Slotted, Tip Style Keystone Slotted, Tip Size 1/8 In., Shank Length 6 In., Standard Tool (Accessory Needed for Tethering), Handle Design Ergonomic with Antiroll, Round Shank Shape, Shank Material Steel, Matte Nickel with Lasertip Finish, Overall Length 9-1/8 In.

Manufacturer Aliases

Wera has several brands around the world that distributors may use as alternate names. Wera may also be known as the following names:

  • Wera Tools
  • WERA TOOLS NA INC
  • WERE-CHERN