WERA 05008007001 Screwdriver, Slotted, 3/32x3 In, Round. More details: Screwdriver, Handle Material Multicomponent, Tip Style Group Slotted, Tip Style Keystone Slotted, Tip Size 3/32 In., Shank Length 3 In., Standard Tool (Accessory Needed for Tethering), Handle Design Ergonomic with Antiroll, Round Shank Shape, Shank Material Steel, Matte Nickel with Lasertip Finish, Overall Length 5-11/16 In.