Welwyn WSMHP20-1K0F

Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wsmhp Series, 1 Kohm, 20 W, 1%, 500 V
$ 3.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WSMHP20-1K0F.

IHS

Datasheet3 pages4 years ago

Newark

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-05-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Welwyn WSMHP20-1K0F provided by its distributors.

Surface Mount Chip Resistor, Thick Film, Aec-Q200 Wsmhp Series, 1 Kohm, 20 W, 1%, 500 V
Fixed Resistor, Metal Glaze/thick Film, 20W, 1000ohm, 500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4040
RES, 1K, 1%, 20W, TO-263, THICK FILM
RES, 1K, 1%, 20W, TO-263, THICK FILM; Resistor Case Style: TO-263 (D2PAK); Resistance: 1kohm; Product Range: WSMHP Series; Voltage Rating: 500V; Resistor Element Material: Thick Film; Power Rating: 20W; Resistance Tolerance: ±

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT