Welwyn WRM0207C-820RFI

820 Ohm 1% .4W 50PPM
Datasheet

Price and Stock

DistributorSKUMinPkg
Onlinecomponents.comWRM0207C-820RFI01500Bulk
Master ElectronicsWRM0207C-820RFI01500

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WRM0207C-820RFI.

Master Electronics

Datasheet3 pages14 years ago

Farnell

Descriptions

Descriptions of Welwyn WRM0207C-820RFI provided by its distributors.

820 OHM 1% .4W 50PPM
RESISTOR, MELF, 0207 50PPM 820R 1%; Resistance:820ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:250V; Temperature Coefficient:± 50ppm/°C; Resistor Element Material:Metal Film; Resistor Case Style:0207; Resistor Mounting:SMD; SVHC:No SVHC (20-Jun-2011); Body Diameter:2.2mm; External Length / Height:6.0mm; No. of Pins:2; Operating Temperature Range:-55°C to +125°C; Package / Case:0207; Series:WRM

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WRM0207C820RFI