RESISTOR, MELF, 0207 50PPM 15R 1%; Power Rating:0.4W; Resistance:15ohm; Tolerance, Resistance:± 1%; Series:WRM; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Metal Film; Voltage, Rating:250V; Temperature Coefficient:± 50ppm/°C; Case Style:0207; Body Diameter:2.2mm; External Length / Height:6.0mm