Welwyn WRM0204Y-150RBI

RESISTOR, MELF, 0204 15PPM 150R 0.1%; Power Rating: 0.25W; Resistance: 150ohm; Resistance Tolerance: ± 1%; Series:...
$ 0.556
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WRM0204Y-150RBI.

Electro Sonic

Datasheet3 pages19 years ago

Descriptions

Descriptions of Welwyn WRM0204Y-150RBI provided by its distributors.

RESISTOR, MELF, 0204 15PPM 150R 0.1%; Power Rating:0.25W; Resistance:150ohm; Resistance Tolerance:± 1%; Series:WRM; Operating Temperature Range:-55°C to +125°C; Resistor Element Type:Metal Film; Voltage, Rating:200V; Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT