Welwyn WPRT20AB-330RJB270

Fixed Resistor, Wire Wound, 20W, 330ohm, 81.241V, 5% +/-Tol, 350ppm/Cel, Chassis Mount
$ 1.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Welwyn WPRT20AB-330RJB270.

Inventory History

3 month trend:
-0.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 10W, 330ohm, 750V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623782-0
Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623789-2
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP3-1623789-2
Fixed Resistor, Wire Wound, 7W, 330ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteTWM5J330E
Fixed Resistor, Metal Oxide Film, 5W, 330ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity1-1623714-8
Fixed Resistor, Wire Wound, 4W, 330ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Welwyn WPRT20AB-330RJB270 provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 330ohm, 81.241V, 5% +/-Tol, 350ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, 330R, 20W, 1KV, 5% ;ROHS COMPLIANT: YES
RES CHAS MNT 330 OHM 5% 20W
RESISTOR, WIREWOUND, 330R, 20W, 1KV, 5%; Product Range:WELWYN - WPRT Serie Wirewound Radial Terminal Resistor; Resistance:330ohm; Power Rating:20W; Resistance Tolerance:± 5%; Resistor Terminals:Quick Connect; Resistor Element Material:Wirewound; Temperature Coefficient:± 350ppm/°C; SVHC:No SVHC (19-Dec-2012); Resistor Case Style:-; Resistor Mounting:Panel

Manufacturer Aliases

Welwyn has several brands around the world that distributors may use as alternate names. Welwyn may also be known as the following names:

  • WELWYN COMPONENTS
  • WELWYN COMPONENTS LTD
  • WEL
  • TT Electronics/Welwyn
  • TT / WELWYN
  • Welwyn (TT electronics)
  • TT Electronics Welwyn Components
  • WELWYN ELECTRIC LTD
  • WELWYN/IRC
  • WELWYNCOMPONENTSLIMITED
  • WELWYN COM
  • Welwyn Components / TT Electronics
  • WELWYN COMPO
  • Welwyn Components (TT - Welwyn)
  • Welwyn Product ld
  • WELWYNPRODUCTS
  • Welw
  • WELWYN/TT
  • SFERNICEWELWYN
  • WELWYN ELECTRONICS
  • WELWYNCOMPONENTSLT
  • WELWYN ELECTRIC LTD ( FIL
  • WELWY
  • Tt Electronics [Welwyn/Irc/Bit]
  • WELWYN RESISTORS - TT ELECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPRT20AB330RJB270